You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Heatsink, TO220, Etc, 12°C/W - 

SK 145/37,5 STS-220

SK 145/37,5 STS-220 - Heatsink, TO220, Etc, 12°C/W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SK 145/37,5 STS-220
Order Code:
SC10897
Product Range
-
See all Technical Docs

Product Overview

The SK 145/37,5 STS-220 from Fisher Elektronik is an extruded heatsink with solder pins for PCB mounting. Heatsink dimension is 37.5mm x 29mm x 12mm (L x W x H).
  • Suitable for TO-218, TO-220, TO-247, TO-248 packages
  • Features screw mounting
  • Thermal resistance is 12°C/W
  • Surface is black anodised
  • Material is aluminium

Applications

Industrial

Product Information


:
12°C/W

:
TO-218, TO-220, TO-247, TO-248

:
29mm

:
37.5mm

:
12mm

:
-

:
Aluminium

:
1.14"

:
1.48"

:
0.47"

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

13 In stock Need more?

???PF_PDP_RSP_SUP???

£1.00 ( £1.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.00 (£1.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.89 (£1.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --