You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1400W 110 Bar Compact Pressure Washer 230V -
C110 7-5 XTRA
- Manufacturer:
- NILFISK NILFISK
- Manufacturer Part No:
- C110 7-5 XTRA
- Order Code:
- SI18016
- Product Range
- Nilfisk - C110 7-5
- Also Known As:
- GTIN UPC EAN: 5715492181278
Product Range Selector (Nilfisk - C110 7-5)
See all from this product rangeProduct Overview
- Reliable aluminium pump
- Trolley for high mobility
- Automatic start/stop
- Compact and easy to store
- Light weight
- Click and clean nozzle system ensures quick and easy change of nozzle
- Easy to handle and operate
- 1400W Motor
- Flow Rate: 310l/h
- Max Pressure: 110bar
Contents
Pressure hose, extension lance, Power speed nozzle, Tornado nozzle, foam spray bottle, Nozzle jet cleaning tool, Hose connector
Product Information
- :
- Electric
- :
- -
- :
- 230V
- :
- 110bar
- :
- 110bar
- :
- 5.2l/min
- :
- 1.4kW
- :
- Nilfisk - C110 7-5
Technical Documents (0)
Also Known As
86 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £74.13 (£88.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.