You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Transistor, NPN, TO264 -
MJL3281AG
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- MJL3281AG
- Order Code:
- SC06820
- Product Range
- -
- Technical Datasheet:
- MJL3281AG Datasheet
Product Overview
- Complement to MJL1302A
- Exceptional Safe Operating Area
- Gain Matching within 10% from 50mA to 3A
- Excellent Gain Linearity
- High BVCEO
- High Frequency
- Reliable Performance at Higher Powers
- Accurate Reproduction of Input Signal
- Greater Dynamic Range
- High Amplifier Bandwidth
Applications
Audio, Industrial, Signal Processing
Product Information
- :
- NPN
- :
- 260V
- :
- 15A
- :
- 200W
- :
- TO-264
- :
- Through Hole
- :
- 3Pins
- :
- 30MHz
- :
- 175hFE
- :
- 150°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.28 (£5.14) | ( ) |
10+ | £3.66 (£4.39) | ( ) |
100+ | £3.20 (£3.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.