RCD Plugs and Adaptors

: 9 Products Found
Filter Layout:
0 Filter(s) Selected
9 Products Found Please click the 'Apply Filters' button to update results
Min/Max Availability

When the Remember checkbox is selected we will save your latest filter preferences for future searches

Compliance
Min/Max Manufacturer
Min/Max Voltage Rating VAC
Min/Max Current Rating
Min/Max Trip Current
Min/Max Trip Time
Min/Max Outlet Type
Min/Max Product Range
Packaging

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

RCD Plugs and Adaptors


Safety should always come first with electronics, and with RCD plugs you can focus on just that. RCDs (Residual Current Devices) automatically switch off electricity if there is a fault, allowing it to protect you from electrocution. Find the right RCD adapter for you from our large range of products. Shop for RCD plugs today!

Mains Plugs - Non UK
 
Compare Selected Compare (0)
Extended Attributes Attributes
Add properties to the table

Select the properties you would like to see added to the columns at the end of the table.

  Manufacturer Part No Order Code Description / Manufacturer
Availability Price For
Price Ex. VAT (Inc. VAT)
Quantity
Voltage Rating VAC Current Rating Trip Current Trip Time Outlet Type Product Range
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending
PEL00413
PEL00413 - Plug-In RCD Adaptor

PL15118

Plug-In RCD Adaptor

PRO ELEC

• Safety RCD plug-in adaptor that continuously monitors the power supply to an electrical appliance • Cuts off the power in less than 40mS if an earth current fault is detected • Ideal for use around the home, with garden equipment or power tools • Provid...

You previously purchased this product. View in Order History

Each

1+ £9.69 (£11.63) 3+ £9.22 (£11.06) 5+ £7.97 (£9.56)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
250V 13A 30mA 40ms BS 1363 -
ARCDKG
ARCDKG - Non-Latching Single Socket RCD Safety Adaptor

PL14174

Non-Latching Single Socket RCD Safety Adaptor

MASTERPLUG

Your Masterplug non-latching single socket safety RCD adaptor continuously monitors the power supply to an electrical appliance and cuts off the power within 40 milliseconds if an earth current fault is detected. This is fast enough to prevent a fatal elec...

You previously purchased this product. View in Order History

Each

1+ £8.35 (£10.02) 10+ £7.95 (£9.54)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
240VAC 13A 30mA 40ms UK -
PRCDKB
PRCDKB - Non-Latching RCD Safety Plug

PL14216

Non-Latching RCD Safety Plug

MASTERPLUG

A safety RCD adaptor from Masterplug for added protection against the risk of electric shock. It instantly cuts the power in the event of an earth connection leakage. It is non-latching, therefore power needs to be reset at each use and it is ideal for hom...

You previously purchased this product. View in Order History

Each

1+ £10.05 (£12.06) 10+ £9.60 (£11.52)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
230VAC 13A 30mA 40ms UK -
PEL00414
PEL00414 - 13A Inline RCD (Rewireable), IP66

PL15119

13A Inline RCD (Rewireable), IP66

PRO ELEC

RCD In-line connector provides an added layer of protection against users receiving electrocution from the electrical products that they are using. The safety adapter is a great choice for domestic and commercial appliances as it constantly monitors the po...

You previously purchased this product. View in Order History

Each

1+ £13.33 (£16.00) 3+ £13.03 (£15.64) 5+ £11.60 (£13.92)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
250V 13A 30mA 40ms - In-line RCD
PELB1649
PELB1649 - Inline RCD Unit

PL10051

Inline RCD Unit

PRO ELEC

• Rewireable RCD unit • Splash proof design • Protects users from electric shocks when operating faulty or damp equipment

You previously purchased this product. View in Order History

Each

1+ £14.87 (£17.84) 5+ £13.68 (£16.42)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
240V 13A 30mA 30ms - -
1290633
1290633 - RCD Adaptor, 240V BDI-A 30 GB

PL11273

RCD Adaptor, 240V BDI-A 30 GB

BRENNENSTUHL

• Provides effective protection against electric shocks • Instantly disconnects the live lead from the mains as soon as residual current is present (30mA) • Response time: 45ms • Rated @ 240V • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi...

You previously purchased this product. View in Order History

Each

1+ £18.00 (£21.60) 3+ £16.68 (£20.02)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
240V 13A 30mA 45ms UK -
ILRCDNG
ILRCDNG - Non-Latching In-Line RCD Safety Unit

PL14217

Non-Latching In-Line RCD Safety Unit

MASTERPLUG

The Masterplug Safety in-line RCD continuously monitors the power supply to an electrical appliance and cuts off the power within 40 milliseconds if an earth current fault is detected. This is fast enough to prevent a fatal electrical shock. Specifically d...

You previously purchased this product. View in Order History

Each

1+ £12.75 (£15.30) 10+ £11.80 (£14.16)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
240V 13A 30mA 40ms UK -
GB6:CR1306/RCD
GB6:CR1306/RCD - Instinct 2 Gang, Switched RCD Wall Socket, 13A

PL16508

Instinct 2 Gang, Switched RCD Wall Socket, 13A

CRABTREE

13A, switched RCD socket, with a curved, slimline profile. • 30mA passive RCD • RCD trip indicator • Inline, upward-facing, backed-out captive terminal screws • Test/Reset functions • Distinct, embossed depth on terminal markings • Suitable for mains and l...

You previously purchased this product. View in Order History

Each

1+ £57.65 (£69.18) 3+ £55.11 (£66.13)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
240V 13A 30mA - UK Crabtree - Instinct
1290643
1290643 - RCD Safety Plug, 250V AC, 13A

PL18100

RCD Safety Plug, 250V AC, 13A

BRENNENSTUHL

Effective protection against current accidents. Disconnects the active conductors from the mains at lightning speed as soon as residual currents occur. • Two-pole disconnection • Suitable for 3G1.05² cable • UK mains plug (type G), as used in the UK, IRL, ...

You previously purchased this product. View in Order History

Each

1+ £15.00 (£18.00) 3+ £14.39 (£17.27)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
250V 13A 30mA - UK -