Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASTERPLUG
Manufacturer Part NoARCDKGCopy
Order CodePL14174
Also Known AsGTIN UPC EAN: 5015056379500
Technical Datasheet
665 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £8.51 |
| 10+ | £8.11 |
Price for:Each
Minimum: 1
Multiple: 1
£8.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Your Masterplug non-latching single socket safety RCD adaptor continuously monitors the power supply to an electrical appliance and cuts off the power within 40 milliseconds if an earth current fault is detected. This is fast enough to prevent a fatal electrical shock. The Masterplug Safety RCD Adaptor can be used with any 240V electrical appliance but it is particularly valuable on appliances that might cut or drill through their own cable, appliances that might come into contact with moisture or water, appliances that are vulnerable to the entry of fingers, hair and foreign bodies and appliances that can be interfered with by children.
- Added protection against fatal electric shocks
- 13A Maximum load (3120W)
- 30mA Trip current
- 40ms Trip speed
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Voltage Rating VAC
240VAC
Trip Current
30mA
Outlet Type
UK
SVHC
To Be Advised
Current Rating
13A
Trip Time
40ms
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
