You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plug-In RCD Adaptor -
PEL00413
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL00413
- Order Code:
- PL15118
- Product Range
- -
- Technical Datasheet:
- PEL00413 Datasheet
Product Overview
- Safety RCD plug-in adaptor that continuously monitors the power supply to an electrical appliance
- Cuts off the power in less than 40mS if an earth current fault is detected
- Ideal for use around the home, with garden equipment or power tools
- Provides safety against electric shock
- Indicator shows that protection is present
- Complies with BS1363, BS7071:1992
- Retail packed
- 12 month limited warranty *view Terms & Conditions for details
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- 250V
- :
- 13A
- :
- 30mA
- :
- 40ms
- :
- BS 1363
- :
- -
Technical Documents (1)
263 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £9.69 (£11.63) | ( ) |
| 3+ | £9.22 (£11.06) | ( ) |
| 5+ | £7.97 (£9.56) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























