You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

400 Point Solderless Breadboard - 

PSG-BB-400

PSG-BB-400 - 400 Point Solderless Breadboard

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG-BB-400
Order Code:
PC01770
Technical Datasheet:
PSG-BB-400   Datasheet
See all Technical Docs

PSG-BB-400 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

MULTICOMP

Breadboard, 840 Pin

• Breadboard Type : Solderless Breadboard • Board Dimensions (L x W) - Metric : 174mm x 66mm • No. of Terminal Strips : 1 Terminal Strip • No. of Distribution Strips / Buses : 2Bus Strips • Board Dimensions (L x W) - Imperial : 6.85" x 2.6" • Total Number of Tie Points : 840Tie Points

     
Restricted Item Add

PRO SIGNAL

Breadboard, 170 Pin, White

• Breadboard Type : Breadboard Terminal Strip • Board Dimensions (L x W) - Metric : 45mm x 35mm • No. of Terminal Strips : 1 Terminal Strip • Board Dimensions (L x W) - Imperial : 1.77" x 1.38" • Total Number of Tie Points : 170Tie Points

     
Restricted Item Add

TWIN INDUSTRIES

Breadboard, Solderless, 830 Tie Points

• Breadboard Type : Solderless Breadboard • Board Dimensions (L x W) - Metric : 165mm x 54.35mm • No. of Terminal Strips : 1 Terminal Strip • No. of Distribution Strips / Buses : 2Bus Strips • Board Dimensions (L x W) - Imperial : 6.5" x 2.14" • Total Number of Tie Points : 830Tie Points

     
Restricted Item Add

Product Overview

Solderless breadboard that is ideal for electronics prototyping and testing complex circuit designs. Versatile, practical and completely reusable sytem allows for rapid changes to be made without having to solder connections for each new design.
  • Positive and negative power rails
  • Self adhesive mounting
  • Clip in design, can be expanded
  • Insertion Range: 20-29AWG(Ø0.3-0.8mm)
  • Supplied in retail packaging
  • Pro Signal products are rated 4.2 out of 5 stars
  • 12 Month limited warranty *view Terms & Conditions for details

Product Information


:
Solderless Breadboard

:
400Tie Points

:
2Bus Strips

:
1 Terminal Strip

:
3.23" x 2.13"

:
82mm x 54.1mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Manufactured

£1.52 ( £1.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.52 (£1.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £1.17 (£1.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --