AM Remote Control Systems

: 5 Products Found
Filter Layout:
0 Filter(s) Selected
5 Products Found Please click the 'Apply Filters' button to update results
Min/Max Availability

When the Remember checkbox is selected we will save your latest filter preferences for future searches

Compliance
Min/Max Manufacturer
Min/Max Remote Control Type
Min/Max No. of Channels
Min/Max Frequency
Min/Max Range
Packaging

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

AM Remote Control Systems


Browse a selection of AM remote control modules online at CPC. Choose from a variety of high-quality AM remote controllers - from radio key fobs to AM transmitter modules and more.

FM Remote Control Systems GSM Remote Control Systems
 
Compare Selected Compare (0)
Extended Attributes Attributes
Add properties to the table

Select the properties you would like to see added to the columns at the end of the table.

  Manufacturer Part No Order Code Description / Manufacturer
Availability Price For
Price Ex. VAT (Inc. VAT)
Quantity
Remote Control Type No. of Channels Frequency Range
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending
VM130V2SET
VM130V2SET - 2 Channel RF Remote Control Set with Tuya IOT Functionality

RF01000

2 Channel RF Remote Control Set with Tuya IOT Functionality

VELLEMAN

This Velleman 2-channel RF remote control set includes a compact universal receiver and transmitter for use in different applications. It allows you to control devices from a distance of up to 30 meters, such as garage doors, blinds, sun screens, lighting,...

You previously purchased this product. View in Order History

Each

1+ £58.77 (£70.52)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Receiver & Transmitter 2 Channel 433MHz 30m
110C2-433A
110C2-433A - AM 433MHz 2 Switch Key Fob

HK00672

AM 433MHz 2 Switch Key Fob

RF SOLUTIONS

The 110C2-433A is a 433MHz 50m range 2-button AM Key-fob Transmitter with housed in a tough ABS enclosure and supplied with battery ready to operate. This remote control system transmitter features KEELOQ range of miniature pocket key fob encoder available...

You previously purchased this product. View in Order History

Each

1+ £23.07 (£27.68) 5+ £22.26 (£26.71)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Transmitter 2 Channel 433.92MHz 100m
110C1-433A
110C1-433A - AM 433MHz 1 Switch Key Fob

HK00671

AM 433MHz 1 Switch Key Fob

RF SOLUTIONS

The 110C1-433A is a 433MHz 50m range 1-button AM Key-fob Transmitter with housed in a tough ABS enclosure and supplied with battery ready to operate. This remote control system transmitter features KEELOQ range of miniature pocket key fob encoder available...

You previously purchased this product. View in Order History

Each

1+ £22.70 (£27.24) 5+ £21.90 (£26.28)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Transmitter - 433.92MHz 100m
QAM-TX3-433
QAM-TX3-433 - Tiny AM Transmitter Module - 433MHz

RF00474

Tiny AM Transmitter Module - 433MHz

RF SOLUTIONS

The Quasar UK AM hybrid transmitter module provides a complete RF transmitter which can be used to transmit data at up to 3KHz from any standard CMOS/TTL source. • Complete RF transmitter • SAW Resonator • Transmit range up to 50m • CMOS / TTL Input • No a...

You previously purchased this product. View in Order History

Each

1+ £6.02 (£7.22) 10+ £5.81 (£6.97) 50+ £5.51 (£6.61) 100+ £5.26 (£6.31)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- - - -
QAM-TX2-433
QAM-TX2-433 - Mini Transmitter Module, AM, 433MHz

RF00326

Mini Transmitter Module, AM, 433MHz

QUASAR

An AM transmitter receiver module that can be used in wireless security system, car alarm, remote gate control, remote sensing, data capture and sensor reporting applications. • Complete RF transmitter with 50m range • CMOS / TTL Input • No Adjustable Comp...

You previously purchased this product. View in Order History

Each

1+ £5.77 (£6.92) 10+ £5.58 (£6.70) 100+ £5.28 (£6.34)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- - - -