You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Channel RF Remote Control Set with Tuya IOT Functionality -
VM130V2SET
- Manufacturer:
- VELLEMAN VELLEMAN
- Manufacturer Part No:
- VM130V2SET
- Order Code:
- RF01000
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5410329733742
- Technical Datasheet:
- VM130V2SET Datasheet
Product Overview
Receiver: - Two relay contact channels
- Connects to multiple transmitters
- Toggle or pulse function (selectable per output) (with Tuya app)
- Pulse function with turn-off timer (with Tuya app)
- LED indicators: output (each channel) - Power - Tuya status / pairing mode
Transmitter: - Two channels
- Generates unique code
- Code can easily be changed for safety purposes
- LED transmit indicator
- RED compliant (ETS 300-220) (approved for EU countries)
- High brightness white LED flashlight function
Product Information
- :
- Receiver & Transmitter
- :
- 2 Channel
- :
- 433MHz
- :
- 30m
- :
- -
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £58.77 (£70.52) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























