You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Transmitter Key Fob, AM Radio, 2 Switches, 433.92MHz, 100m - 

110C2-433A

110C2-433A - Transmitter Key Fob, AM Radio, 2 Switches, 433.92MHz, 100m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
110C2-433A
Order Code:
HK00672
Product Range
-
Technical Datasheet:
110C2-433A   Datasheet
See all Technical Docs

Product Overview

The 110C2-433A is a 433MHz 50m range 2-button AM Key-fob Transmitter with housed in a tough ABS enclosure and supplied with battery ready to operate. This remote control system transmitter features KEELOQ range of miniature pocket key fob encoder available as radio of infrared transmitter. When paired with one of the KEELOQ Rx decoder boards, a complete remote control system may be achieved, with comprehensive interfacing capabilities. An membrane overlay sticker is used to indicate the switch positions which may be customized to incorporate a specific logo or mark.
  • Highly secure KEELOQ protocol
  • LED indication of transmission
  • Directly compatible with KEELOQ® decoder
  • Power saving auto shut off
  • Automatically transmits battery low condition
  • EMC & FCC Compliant
  • Board level of programming of ID
  • EMC & FCC Compliant
  • GP23A Battery
  • Dimensions (HxWxD): 66x34x16mm

Applications

Security, Automotive

Product Information


:
Transmitter

:
2 Channel

:
433.92MHz

:
100m

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

9 In stock Need more?

???PF_PDP_RSP_SUP???

£23.07 ( £27.68  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £23.07 (£27.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £22.26 (£26.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --