Print Page

Image is for illustrative purposes only. Please refer to product description.
Manufacturer4TRONIX
Manufacturer Part NoROBOHAT2Copy
Order CodeSC19109
Product Range4Tronix RoboHAT2
Also Known AsGTIN UPC EAN: 8438512892097
2 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £23.75 |
Price for:Each
Minimum: 1
Multiple: 1
£23.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer4TRONIX
Manufacturer Part NoROBOHAT2Copy
Order CodeSC19109
Product Range4Tronix RoboHAT2
Also Known AsGTIN UPC EAN: 8438512892097
Silicon Manufacturer-
No. of Bits-
Silicon Family Name-
Product Range4Tronix RoboHAT2
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsRoboHAT Board
SVHCNo SVHC (25-Jun-2025)
Product Overview
New and improved version of the original RoboHAT board. The RoboHAT2 is a comprehensive controller board designed for use in a wide range of Raspberry Pi based robotics projects. The RoboHAT2 provides up to 3.5A per channel and can use up to 25V.
- Provides up to 3.5A per channel and can use up to 25V
- 5V Switching regulator safely powers robot and Raspberry Pi from 7V to 10V batteries
- High efficiency dual H-Bridge driver to drive 2x DC motors
- 6x 5V Level shifted GPIO inputs with 3 pin GVS connectors
- 4x 5V Level shifted GPIO outputs with 3 pin GVS connectors
- Optional separate power for motors (up to 25V and 3.5A per motor)
- 4 Pin header to connect a HC-SR04/HC-SR04P ultrasonic distance sensor
- I2C Breakout connector
- LED Status indicator for 5V power connection
- Compatible with all Raspberry Pi models with 40-pin GPIO connector
- Python library and code examples available with free download
- Board is supplied fully assembled, no soldering required
Contents
RoboHAT board only
Technical Specifications
Silicon Manufacturer
-
Silicon Family Name
-
Core Architecture
-
Silicon Core Number
-
SVHC
No SVHC (25-Jun-2025)
No. of Bits
-
Product Range
4Tronix RoboHAT2
Core Sub-Architecture
-
Kit Contents
RoboHAT Board
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029
