L
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
                  • LED Lighting
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
                                                                        2. Cable, Leads & Connectors
                                                                        3. Connectors
                                                                        4. PCB Connectors
                                                                        5. IDC Connectors
                                                                        Print Page

                                                                        Connector, Picoflex, 8 Way - 90327-0308

                                                                        MOLEX
                                                                        MOLEX 90327-0308 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerMOLEX
                                                                        Manufacturer Part No90327-0308
                                                                        Order CodeCN16977
                                                                        Product RangePicoflex 90327 Series
                                                                        Also Known AsGTIN UPC EAN: 0800753538122
                                                                        See all Technical Docs
                                                                        20 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        5+£1.05
                                                                        100+£0.94
                                                                        250+£0.89
                                                                        500+£0.84
                                                                        Price for:Each
                                                                        Minimum: 5
                                                                        Multiple: 5
                                                                        £5.25 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        MOLEX
                                                                        ManufacturerMOLEX
                                                                        Manufacturer Part No90327-0308
                                                                        Order CodeCN16977
                                                                        Product RangePicoflex 90327 Series
                                                                        Also Known AsGTIN UPC EAN: 0800753538122
                                                                        IDC Connector TypeIDC Receptacle
                                                                        Contact GenderFemale
                                                                        Pitch Spacing1.27mm
                                                                        No. of Rows2 Row
                                                                        No. of Contacts8Contacts
                                                                        Connector MountingCable Mount
                                                                        Contact MaterialPhosphor Bronze
                                                                        Contact PlatingTin Plated Contacts
                                                                        Product RangePicoflex 90327 Series
                                                                        SVHCNo SVHC (04-Feb-2026)

                                                                        Product Overview

                                                                        The 90327-0308 is a 8-circuit 2-row Picoflex® PF-50 Receptacle, for 28 to 26AWG wire, with tin-plated phosphor bronze contacts and IDT termination. This 90327 series low profile receptacle is made of polyester, mates with low profile vertical 90325, low profile right angle 90800, 90715, 90814, 90779 vertical, 91714 1.27mm pitch Picoflex® PF-50 header. The Picoflex® connector provides high power and signal in a space-saving, robust and reliable package for a diverse range of wire-to-board applications. Picoflex connector provides high-density solutions when flat-flexible connector is not appropriate. A strong one-piece upper housing provides excellent cable retention and is ideal for small circuit size applications. The high-reliability contact features a 4-point interface with cable and two points of contact between the header and receptacle.

                                                                        • Highly reliable, power and signal
                                                                        • Picoflex connector mates with 1.27mm cable - A worldwide industry standard
                                                                        • Excellent polarization to both PCB and between female connector and header
                                                                        • Confirms high-vibration and shock requirements
                                                                        • White colour
                                                                        • UL94V-0 Flammability rating
                                                                        • 1.2A Current rating per contact
                                                                        • 250V Voltage rating
                                                                        • -40 to 105°C Temperature range

                                                                        Applications

                                                                        Alternative Energy, Automotive, HVAC, Consumer Electronics, Security, Communications & Networking, Industrial, Automation & Process Control, Power Management, Medical

                                                                        Technical Specifications

                                                                        IDC Connector Type

                                                                        IDC Receptacle

                                                                        Pitch Spacing

                                                                        1.27mm

                                                                        No. of Contacts

                                                                        8Contacts

                                                                        Contact Material

                                                                        Phosphor Bronze

                                                                        Product Range

                                                                        Picoflex 90327 Series

                                                                        Contact Gender

                                                                        Female

                                                                        No. of Rows

                                                                        2 Row

                                                                        Connector Mounting

                                                                        Cable Mount

                                                                        Contact Plating

                                                                        Tin Plated Contacts

                                                                        SVHC

                                                                        No SVHC (04-Feb-2026)

                                                                        Technical Docs (1)

                                                                        Product Change Notice EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Great Britain
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85369010
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (04-Feb-2026)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.005