You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Connector, Picoflex, 8 Way - 

90327-0308

90327-0308 - Connector, Picoflex, 8 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
90327-0308
Order Code:
CN16977
Product Range
Picoflex 90327 Series
Also Known As:
GTIN UPC EAN: 0800753538122

Product Range Selector (Picoflex 90327 Series)

See all from this product range

Product Overview

The 90327-0308 is a 8-circuit 2-row Picoflex® PF-50 Receptacle, for 28 to 26AWG wire, with tin-plated phosphor bronze contacts and IDT termination. This 90327 series low profile receptacle is made of polyester, mates with low profile vertical 90325, low profile right angle 90800, 90715, 90814, 90779 vertical, 91714 1.27mm pitch Picoflex® PF-50 header. The Picoflex® connector provides high power and signal in a space-saving, robust and reliable package for a diverse range of wire-to-board applications. Picoflex connector provides high-density solutions when flat-flexible connector is not appropriate. A strong one-piece upper housing provides excellent cable retention and is ideal for small circuit size applications. The high-reliability contact features a 4-point interface with cable and two points of contact between the header and receptacle.
  • Highly reliable, power and signal
  • Picoflex connector mates with 1.27mm cable - A worldwide industry standard
  • Excellent polarization to both PCB and between female connector and header
  • Confirms high-vibration and shock requirements
  • White colour
  • UL94V-0 Flammability rating
  • 1.2A Current rating per contact
  • 250V Voltage rating
  • -40 to 105°C Temperature range

Applications

Alternative Energy, Automotive, HVAC, Consumer Electronics, Security, Communications & Networking, Industrial, Automation & Process Control, Power Management, Medical

Product Information


:
IDC Receptacle

:
Female

:
1.27mm

:
2 Row

:
8Contacts

:
Cable Mount

:
Phosphor Bronze

:
Tin Plated Contacts

:
Picoflex 90327 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0800753538122

15 In stock Need more?

???PF_PDP_RSP_SUP???

£1.05 ( £1.26  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 100+
  • 250+
  • 500+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £1.05 (£1.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.94 (£1.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ £0.89 (£1.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ £0.84 (£1.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --