Print Page

Image is for illustrative purposes only. Please refer to product description.
1,611 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £5.39 |
| 3+ | £4.50 |
Price for:Each
Minimum: 1
Multiple: 1
£5.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00411Copy
Order CodePL15116
Technical Datasheet
Time Min1min
Time Max24h
Contact Style-
Contact Current Max13A
Controller OutputDigital
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
PEL00411 is a 7 Day digital timer.
- 250VAC, 50Hz rated voltage, 13(2)A, 3120W total load
- 1 minutes minimum setting time
- Accuracy is ±1 Min/Mon, NiMH 1.2V; <gt/>100h backup-battery
- Size is 127mm × 60mm × 81.6mm (±0.5mm)
- Operation temperature range from -10°C to +40°C
- LCD display on front face
- Built-in battery, complies with BS5733
- 12 month limited warranty *view Terms & Conditions for details
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Time Min
1min
Contact Style
-
Controller Output
Digital
SVHC
No SVHC (23-Jan-2024)
Time Max
24h
Contact Current Max
13A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.182