You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7 Day Plug-In Digital Timer -
PEL00411
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL00411
- Order Code:
- PL15116
- Product Range
- -
- Technical Datasheet:
- PEL00411 Datasheet
Product Overview
- 250VAC, 50Hz rated voltage, 13(2)A, 3120W total load
- 1 minutes minimum setting time
- Accuracy is ±1 Min/Mon, NiMH 1.2V;
100h backup-battery - Size is 127mm × 60mm × 81.6mm (±0.5mm)
- Operation temperature range from -10°C to +40°C
- LCD display on front face
- Built-in battery, complies with BS5733
- 12 month limited warranty *view Terms & Conditions for details
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- 1min
- :
- 24h
- :
- -
- :
- 13A
- :
- Digital
- :
- -
Technical Documents (1)
1,476 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/07/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.97 (£7.16) | ( ) |
| 3+ | £5.55 (£6.66) | ( ) |
| 5+ | £5.18 (£6.22) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























