2. Computer & Office
                                                                        3. Computing
                                                                        4. Laptops
                                                                        5. Windows Laptops
                                                                        Print Page

                                                                        Spin 3 SP314-21-R1B3 14" Laptop AMD Ryzen 3 3250U 4GB 128GB SSD Win 10 Home - NX.A4FEK.003

                                                                        ACER
                                                                        ACER NX.A4FEK.003 - undefined
                                                                        ACER NX.A4FEK.003 - undefined
                                                                        ACER NX.A4FEK.003 - undefined
                                                                        ACER NX.A4FEK.003 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerACER
                                                                        Manufacturer Part NoNX.A4FEK.003
                                                                        Order CodeSB07681
                                                                        Product RangeAcer Spin
                                                                        Also Known AsGTIN UPC EAN: 4710886173045
                                                                        No Longer Manufactured

                                                                        Product Information

                                                                        ACER
                                                                        ManufacturerACER
                                                                        Manufacturer Part NoNX.A4FEK.003
                                                                        Order CodeSB07681
                                                                        Product RangeAcer Spin
                                                                        Also Known AsGTIN UPC EAN: 4710886173045
                                                                        Screen Size14"
                                                                        Operating System SoftwareMicrosoft Windows 10 S
                                                                        Processor TypeAMD Ryzen 3 3250U
                                                                        RAM Memory Size4GB
                                                                        Hard Drive Capacity128GB
                                                                        Weight1.5kg
                                                                        Display Resolution1920 x 1080 Pixels
                                                                        Onboard GraphicsAMD Radeon Graphics
                                                                        Product RangeAcer Spin
                                                                        Plug TypeUK Type G
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        The Spin 3 convertible touchscreen laptop features a long battery life. Get more done on your computer with the Spin 3!

                                                                        • 14" Full HD (1920x1080) LED backlit touchscreen
                                                                        • Dual core AMD Ryzen 3 3250U 2.6GHz CPU, 192KB L1 Cache, 1MB L2 Cache, 4MB L3 Cache and turbo speeds up to 3.5GHz
                                                                        • 4GB RAM, 128GB SSD storage
                                                                        • Windows 10 S preloaded
                                                                        • AMD Radeon™ Graphics onboard
                                                                        • WiFi 802.11a/b/g/n/ac and Bluetooth 5.0 connectivity
                                                                        • Integrated webcam, x2 microphones and stereo speakers
                                                                        • Connections: HDMI, USB-C 3.2 Gen 2 / Thunderbolt, 2x USB 3.0 Gen 1 and headphone/microphone combo jack
                                                                        • Memory Card Reader (micro SD)
                                                                        • Dimmensions (HxWxD): 169x325x230mm
                                                                        • 1 Year manufacturer warranty

                                                                        Contents

                                                                        Laptop, UK mains adaptor and user guide

                                                                        Technical Specifications

                                                                        Screen Size

                                                                        14"

                                                                        Processor Type

                                                                        AMD Ryzen 3 3250U

                                                                        Hard Drive Capacity

                                                                        128GB

                                                                        Display Resolution

                                                                        1920 x 1080 Pixels

                                                                        Product Range

                                                                        Acer Spin

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        Operating System Software

                                                                        Microsoft Windows 10 S

                                                                        RAM Memory Size

                                                                        4GB

                                                                        Weight

                                                                        1.5kg

                                                                        Onboard Graphics

                                                                        AMD Radeon Graphics

                                                                        Plug Type

                                                                        UK Type G

                                                                        You May Also Need

                                                                        8 Products Found

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:84713000
                                                                        US ECCN:5A992.c
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):2.18
                                                                        3481