2. Maker & Circuit Development
                                                                        3. Single Board Computers & Microcontrollers
                                                                        4. Raspberry Pi
                                                                        5. Raspberry Pi Add-On Cards & Modules
                                                                        Print Page

                                                                        DVB-T2 Digital TV uHAT for Raspberry Pi - RPI-TV-UHAT

                                                                        RASPBERRY-PI
                                                                        RASPBERRY-PI RPI-TV-UHAT - undefined
                                                                        RASPBERRY-PI RPI-TV-UHAT - undefined
                                                                        RASPBERRY-PI RPI-TV-UHAT - undefined
                                                                        RASPBERRY-PI RPI-TV-UHAT - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerRASPBERRY-PI
                                                                        Manufacturer Part NoRPI-TV-UHAT
                                                                        Order CodeSC14970
                                                                        Product RangeHATs - Audio & Video
                                                                        Also Known AsGTIN UPC EAN: 0707565827195
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        2 In Stock
                                                                        QuantityPrice (ex VAT)
                                                                        1+£17.05
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £17.05 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        RASPBERRY-PI
                                                                        ManufacturerRASPBERRY-PI
                                                                        Manufacturer Part NoRPI-TV-UHAT
                                                                        Order CodeSC14970
                                                                        Product RangeHATs - Audio & Video
                                                                        Also Known AsGTIN UPC EAN: 0707565827195
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Add-On-Card & Module TypeRaspberry Pi TV-uHAT
                                                                        Silicon ManufacturerSony
                                                                        Core Architecture-
                                                                        Product RangeHATs - Audio & Video
                                                                        Core Sub-Architecture-
                                                                        Silicon Core NumberCXD2880
                                                                        Silicon Family Name-
                                                                        For Use WithRaspberry Pi
                                                                        Kit ContentsRaspberry Pi TV HAT, 3 x Standoffs, 5 x Screws, 40 Way GPIO Header, TV Aerial Adapter

                                                                        Product Overview

                                                                        The Raspberry Pi TV-uHAT allows you to receive digital terrestrial TV broadcast systems which includes DVB-T and DVB-T2 on a Raspberry Pi. With the board you can receive and view TV on a Raspberry Pi or create a TV server that allows you to stream received TV over a network to other devices. The TV uHAT can be used on all Raspberry Pi boards when running as a backend (server for other devices on the network). Performance when receiving and viewing TV on a Pi can vary and it is recommended to use a Raspberry Pi 3 B or B+ to do this. Raspberry Pi TV uHAT follows a new form factor of HAT which is detailed in the product brief. The board comes with a set of mechanical spacers, a 40 way header and an aerial adaptor. Digital Video Broadcast (DVB) is a widely adopted standard for transmitting broadcast Television, countries that have adopted the DVB standard can be found here: https://www.dvb.org/resources/public/images/site/dvb-t2_map.pdf

                                                                        • Sony CXD2880 TV tuner
                                                                        • Supported TV standards: DVB-T2, DVB-T
                                                                        • Reception frequency: VHF III, UHF IV, UHF V
                                                                        • Channel bandwidth DVB-T2: 1.7MHz, 5MHz, 6MHz, 7MHz, 8MHz
                                                                        • Channel bandwidth DVB-T: 5MHz, 6MHz, 7MHz, 8MHz

                                                                        Applications

                                                                        IoT (Internet of Things), Hobby & Education, Electronics Design, Embedded Design & Development

                                                                        Contents

                                                                        DVB HAT, 40 way header, aerial adaptor and spacers

                                                                        Notes

                                                                        Please Note: It is the responsibility of the end user to ensure that they have the necessary permissions/licences to receive broadcast television in their country.

                                                                        Technical Specifications

                                                                        Add-On-Card & Module Type

                                                                        Raspberry Pi TV-uHAT

                                                                        Core Architecture

                                                                        -

                                                                        Core Sub-Architecture

                                                                        -

                                                                        Silicon Family Name

                                                                        -

                                                                        Kit Contents

                                                                        Raspberry Pi TV HAT, 3 x Standoffs, 5 x Screws, 40 Way GPIO Header, TV Aerial Adapter

                                                                        Silicon Manufacturer

                                                                        Sony

                                                                        Product Range

                                                                        HATs - Audio & Video

                                                                        Silicon Core Number

                                                                        CXD2880

                                                                        For Use With

                                                                        Raspberry Pi

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:84715000
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.032