You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DVB-T2 Digital TV uHAT for Raspberry Pi -
RPI-TV-UHAT
- Manufacturer:
- RASPBERRY-PI RASPBERRY-PI
- Manufacturer Part No:
- RPI-TV-UHAT
- Order Code:
- SC14970
- Product Range
- HATs - Audio & Video
- Also Known As:
- GTIN UPC EAN: 0707565827195
- Technical Datasheet:
- RPI-TV-UHAT Datasheet
Product Range Selector (HATs - Audio & Video)
See all from this product rangeProduct Overview
- Sony CXD2880 TV tuner
- Supported TV standards: DVB-T2, DVB-T
- Reception frequency: VHF III, UHF IV, UHF V
- Channel bandwidth DVB-T2: 1.7MHz, 5MHz, 6MHz, 7MHz, 8MHz
- Channel bandwidth DVB-T: 5MHz, 6MHz, 7MHz, 8MHz
Applications
IoT (Internet of Things), Hobby & Education, Electronics Design, Embedded Design & Development
Contents
DVB HAT, 40 way header, aerial adaptor and spacers
Footnotes
Product Information
- :
- Raspberry Pi TV-uHAT
- :
- Sony
- :
- -
- :
- -
- :
- HATs - Audio & Video
- :
- CXD2880
- :
- -
- :
- Raspberry Pi
- :
- Raspberry Pi TV HAT, 3 x Standoffs, 5 x Screws, 40 Way GPIO Header, TV Aerial Adapter
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £17.05 (£20.46) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























