Print Page

Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £16.83 |
| 5+ | £15.75 |
Price for:Each
Minimum: 1
Multiple: 1
£16.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHANDY LITTLE MODULES
Manufacturer Part NoPTDRM1
Order CodeHK00260
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
A small, versatile module, suitable for many simple interface applications where a voltage free relay output is required. For example, it may be triggered from a low current source such as the signal output from an intruder alarm control and used to switch on lights or extra sounders. It can be used with access control and door entry systems to power the door release for an extended time. The module can be selected to either LATCH ON after removal of the trigger input until reset, HOLD ON until a pre-set time delay has elapsed (delayed release, adjustable from 0 to 60 seconds) and TRANSISTORISED RELAY with time set to zero (the relay follows the input trigger).
- Supply voltage: 6-28V DC
- Nominal current: 70mA
- Rating: 10A @240V AC; 10A @30V DC
- Dimensions (HxWxD): 20x48x53mm
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85340090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
