Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUDIO DESIGN SERVICES
Manufacturer Part NoDMT5
Order CodeDP36660
Product RangeADS Audio Triggering Systems
Also Known AsGTIN UPC EAN: 7104381605199
Technical Datasheet
2 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £380.29 |
Price for:Each
Minimum: 1
Multiple: 1
£380.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUDIO DESIGN SERVICES
Manufacturer Part NoDMT5
Order CodeDP36660
Product RangeADS Audio Triggering Systems
Also Known AsGTIN UPC EAN: 7104381605199
Technical Datasheet
Product RangeADS Audio Triggering Systems
Plug TypeUK Type G
SVHCNo SVHC (17-Dec-2014)
Product Overview
DMT5 has a line level output to Public Address systems. It features timer for digital messages, option for user programmable in-store advertising messages and various playback options. It is possible to setup weekday and holiday schedules, store background music or use external source playback. The SD card slot is fitted for easy message upload/update. And the internal monitor loudspeaker functions perfectly as a monitor for content verification and troubleshooting.
- Digital Message Timer with Override
- Line level output to external Public Address system etc.
- Option for user-programmable, in-store advertising messages etc.
- Weekday and holiday schedules
- Various playback options
- Background music storage and external source playback facility (MP3)
- SD card slot for easy message update (up to 2GB)
- Internal monitor loudspeaker for content verification and troubleshooting
- LCD screen for current status showing
- Outputs: RCA mono, 3.5mm mono, RJ11 (PBX)
- Input: RCA mono
- Dimensions (HxWxD): 28x135x50mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Audio, Business, Commercial, Education, Installations, Office, Public
Contents
DMT-5, 1x SD card, power adaptor, 2x RCA to 3.5mm lead, 1x 3.5mm to 3.5mm mono lead
Technical Specifications
Product Range
ADS Audio Triggering Systems
SVHC
No SVHC (17-Dec-2014)
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85271310
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
