Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMTECH
Manufacturer Part NoJ0340Copy
Order CodeCP08071
Also Known AsGTIN UPC EAN: 5032759039067
1 In Stock
Need more?
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £16.96 |
Price for:Each
Minimum: 1
Multiple: 1
£16.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMTECH
Manufacturer Part NoJ0340Copy
Order CodeCP08071
Also Known AsGTIN UPC EAN: 5032759039067
Connector to Connector2x Crocodile Clip to 2x Crocodile Clip
Connector Type ACrocodile Clips
Cable Length - Imperial11.5ft
Connector Type BCrocodile Clip
Cable Length - Metric3.5m
Jacket ColourBlack, Red
SVHCNo SVHC (17-Jan-2023)
Product Overview
Heavy duty, colour-coded, insulated clamps with copper-coated, stranded aluminium conductors for improved flexibility. Easy connection to vehicle battery posts, ideal for general motoring use.
- Durable insulation
- Suitable for both top or side post batteries
- Supplied with handy storage bag
- Length: 2.5m
Technical Specifications
Connector to Connector
2x Crocodile Clip to 2x Crocodile Clip
Cable Length - Imperial
11.5ft
Cable Length - Metric
3.5m
SVHC
No SVHC (17-Jan-2023)
Connector Type A
Crocodile Clips
Connector Type B
Crocodile Clip
Jacket Colour
Black, Red
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044055
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.219
