Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPC
Manufacturer Part NoBK500EI
Order CodeCS14751
Product RangeAPC Back-UPS
Also Known AsGTIN UPC EAN: 0731304016359
Technical Datasheet
10 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £146.60 |
Price for:Each
Minimum: 1
Multiple: 1
£146.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPC
Manufacturer Part NoBK500EI
Order CodeCS14751
Product RangeAPC Back-UPS
Also Known AsGTIN UPC EAN: 0731304016359
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets3Outlets
Capacity (VA / W)500VA / 300W
Input Voltage AC Max266V
Output Voltage230V
Backup Time - Full Load-
Product RangeAPC Back-UPS
Length284mm
Width91mm
Height165mm
SVHCTo Be Advised
Product Overview
Protect your home or office equipment from damaging surges and spikes and safeguard your work in the event of a power outtage. The APC Back-UPS provides enough battery backup power so you can save important data.
- Reserves power capacity and run time for connected equipment that require battery back-up
- Provides surge-only protection for less critical equipment
- Provides protection from power surges on data lines (2x RJ45 sockets)
- USB and serial connections
- Protects connected loads from surges, spikes, lightning and other power disturbances
- 4x IEC320 sockets (3x battery back-up, 1x surge only)
- Audible alarm, LED status indication
- Dimensions (HxWxD): 165 x 91 x 284mm
- 2 year APC warranty
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
UPS, USB cables, software and user guide.
Warnings
Not for sale in the EU, for UK use only.
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
500VA / 300W
Output Voltage
230V
Product Range
APC Back-UPS
Width
91mm
SVHC
To Be Advised
No. of Outlets
3Outlets
Input Voltage AC Max
266V
Backup Time - Full Load
-
Length
284mm
Height
165mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.715
