Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part No25136NAH
Order CodeSW02876
Product Range25000N Series
Technical Datasheet
15 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £2.09 |
| 10+ | £1.97 |
| 25+ | £1.90 |
| 50+ | £1.84 |
Price for:Each
Minimum: 1
Multiple: 1
£2.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No25136NAH
Order CodeSW02876
Product Range25000N Series
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-On
Switch MountingThrough Hole
Product Range25000N Series
Contact Current Max1A
Contact Voltage AC Max-
Contact Voltage DC Max30V
OrientationVertical
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 25136NAH is a single pole high actuator Slide Switch for PC board with silver contacts and 2.54-inch terminal spacing. Wave solderable not washable in aqueous process, PBT case, glass filled polyamide covers and epoxy terminal seal.
- 1000V Dielectric strength
- 1000MΩ Insulation resistance
- 20000 Cycles mechanical lifetime
- 10000 Cycles electrical lifetime
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Through Hole
Contact Current Max
1A
Contact Voltage DC Max
30V
SVHC
No SVHC (16-Jul-2019)
Switch Operation
On-On
Product Range
25000N Series
Contact Voltage AC Max
-
Orientation
Vertical
Technical Docs (1)
You May Also Need
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
