Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part No5646A9
Order CodeSW03169
Product Range5000 Series
Technical Datasheet
108 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £3.20 |
| 10+ | £3.02 |
| 25+ | £2.90 |
| 50+ | £2.81 |
Price for:Each
Minimum: 1
Multiple: 1
£3.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No5646A9
Order CodeSW03169
Product Range5000 Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product Range5000 Series
Switch MountingPanel Mount
Contact Current Max4A
Contact Voltage AC Nom125V
Switch TerminalsSolder
Contact Voltage DC Nom30V
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 5646A9 is a double-pole double-throw miniature Toggle Switch with solder lug terminals, threaded bushing versions for panel mounting and plain bushing versions for PCB, On-On switch operation, stainless steel housing, diallylphthalate (DAP) or high temperature plastic material (UL94-V0) case, nickel-plated brass actuator, silver contact, UL94HB polyamide paddles, vinyl lever caps and nickel-plated brass bushing.
- Epoxy terminal seal
- 10mΩ Initial contact resistance
- 1000MΩ at 500VDC Minimum insulation resistance
- 50000 Cycles electrical life at full load
- -40 to +85°C Operating temperature range
Applications
Audio, Automotive, Communications & Networking, Agriculture
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
30V
Contact Configuration
DPDT
Product Range
5000 Series
Contact Current Max
4A
Switch Terminals
Solder
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
You May Also Need
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
