Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part No646NH/2
Order CodeSW02807
Product Range600NH Series
Technical Datasheet
6 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £5.70 |
| 10+ | £5.37 |
| 25+ | £5.18 |
| 50+ | £4.75 |
Price for:Each
Minimum: 1
Multiple: 1
£5.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No646NH/2
Order CodeSW02807
Product Range600NH Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product Range600NH Series
Switch MountingPanel Mount
Contact Current Max15A
Contact Voltage AC Nom250V
Switch TerminalsSolder
Contact Voltage DC Nom24V
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 600NH series high-amperage Toggle Switch with insulated lever. It is available in 1, 2 and 3 poles in numerous configurations, solder lug/quick connect or screw terminals. The contacts are resistance-welded to the terminal for increased mechanical strength. The terminal and contact support are manufactured from a single piece of metal. The contacts are resistance-welded to the terminal for increased mechanical strength. These switches are suitable for motor loads and power applications up to 15A 250VAC or 10A 400VAC.
- Up to 15A current rating plus
- 2 and 3 Maintained or momentary positions
- Solder lug/quick-connect terminals 6.35 x 0.8mm or screw terminals + clamp
- 1, 2 and 3 pole configurations
- Normalized quick-connect terminals
Applications
Audio, Commercial, Communications & Networking, Industrial
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
24V
Contact Configuration
DPDT
Product Range
600NH Series
Contact Current Max
15A
Switch Terminals
Solder
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
You May Also Need
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
