Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part No9633NCD
Order CodeSW04279
Product Range9000 Series
Technical Datasheet
108 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £2.25 |
| 10+ | £2.12 |
| 25+ | £2.05 |
| 50+ | £1.98 |
Price for:Each
Minimum: 1
Multiple: 1
£2.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No9633NCD
Order CodeSW04279
Product Range9000 Series
Technical Datasheet
Product Range9000 Series
Pushbutton Switch TypeStandard
Panel Cutout Diameter6.5mm
Contact ConfigurationSPST-NO
Switch OperationMomentary
Contact Voltage DC Nom30V
Pushbutton Actuator StylePlunger
Contact Current Max100mA
Actuator / Cap ColourBlack
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max100mA
Contact Voltage VDC30V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 9633NCD is a single-pole single-throw momentary Pushbutton Switch with solder lug terminals, UL94-V0-rated thermoplastic case, glass filled polyamide actuator, nickel-plated brass bushing, gold-plated brass contacts and epoxy terminal seal.
- 50mΩ Maximum initial contact resistance
- 1000MΩ at 500VDC Minimum insulation resistance
- 250000 Cycles electrical life
- -30 to +55°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
9000 Series
Panel Cutout Diameter
6.5mm
Switch Operation
Momentary
Pushbutton Actuator Style
Plunger
Actuator / Cap Colour
Black
Contact Voltage VAC
-
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Pushbutton Switch Type
Standard
Contact Configuration
SPST-NO
Contact Voltage DC Nom
30V
Contact Current Max
100mA
Contact Current AC Max
-
Contact Current DC Max
100mA
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
You May Also Need
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
