Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part NoPT65-501
Order CodeSW04673
Product RangePT65 Series
Technical Datasheet
10 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £2.57 |
| 10+ | £2.43 |
| 25+ | £2.34 |
| 50+ | £2.26 |
Price for:Each
Minimum: 1
Multiple: 1
£2.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoPT65-501
Order CodeSW04673
Product RangePT65 Series
Technical Datasheet
Product RangePT65 Series
Switch MountingThrough Hole
No. of Switch Positions10 Position
Switching Voltage24VDC
Output CodeBCD
Switching Current400mA
Switch ConstructionSealed
Actuator LevelRaised
SVHCNo SVHC (17-Jan-2023)
Product Overview
Through-hole rotary switch features segment wheel PA 4.6 actuator and BCD coding. The switch has gold over nickel plated phosphor bronze contact, tin plated terminal and UL94V-0 high temperature thermoplastic base/cover.
- Saves board space
- Highly reliable
- Solder and flux sealed, washable
- 80mohm maximum initial contact resistance
- Minimum insulation resistance is 100Mohm
Technical Specifications
Product Range
PT65 Series
No. of Switch Positions
10 Position
Output Code
BCD
Switch Construction
Sealed
SVHC
No SVHC (17-Jan-2023)
Switch Mounting
Through Hole
Switching Voltage
24VDC
Switching Current
400mA
Actuator Level
Raised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
