Print Page
30 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £2.88 |
| 10+ | £2.68 |
| 25+ | £2.41 |
Price for:Each
Minimum: 1
Multiple: 1
£2.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoTL36W0050
Order CodeSW04995
Product RangeTL Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product RangeTL Series
Contact Current Max-
Switch MountingThrough Hole
Contact Voltage AC Nom20V
Switch TerminalsSolder
Contact Voltage DC Nom20V
SVHCNo SVHC (16-Jul-2019)
Product Overview
The TL36W0050 is a single-pole double-throw (SPDT) Toggle Switch with right angle horizontal mounting terminal, ON-ON function and crimped ground plate pins. The TL series has gold plated bras contact, nickel plated brass actuator and epoxy terminal seal.
- O-ring seal between actuator and bushing
Applications
Industrial
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Contact Current Max
-
Contact Voltage AC Nom
20V
Contact Voltage DC Nom
20V
Contact Configuration
SPDT
Product Range
TL Series
Switch Mounting
Through Hole
Switch Terminals
Solder
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005

