Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPPLE
Manufacturer Part NoMXK73B/ACopy
Order CodeCS37857
Product RangeApple Magic Keyboard Touch ID
Also Known AsGTIN UPC EAN: 0195949654565
4 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £138.29 |
Price for:Each
Minimum: 1
Multiple: 1
£138.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPPLE
Manufacturer Part NoMXK73B/ACopy
Order CodeCS37857
Product RangeApple Magic Keyboard Touch ID
Also Known AsGTIN UPC EAN: 0195949654565
ErgonomicNo
Product RangeApple Magic Keyboard Touch ID
SVHCTo Be Advised
Product Overview
Magic Keyboard is now available with built-in Touch ID, providing simple and secure authentication for your Mac. With an extended layout that includes navigation controls and full size arrow keys, the Magic Keyboard is a sleek wireless keyboard for Mac computers that provides a comfortable and precise typing experience. Made to last, the long-lasting rechargable battery powers your keyboard for a month between charges.
- Sleek design with extended layout for professional applications
- Integrated Touch ID provides additional security for logins and to unlock your Mac computer
- Provides full size arrow keys and numeric keypad
- Scissor mechanism with low profile keys to provide a precise typing experience
- Wireless operation with Bluetooth enabled Mac computers
- High quality woven USB-C cable that lets you pair and charge by connecting to a USB-C port on your Mac
- Long lasting rechargeable battery will power keyboard for up to a month between charges
- Requires Mac with Apple Silicon running macOS 15.1 or later
- Dimensions (HxWxD): 11x419x115mm
Contents
Keyboard and USB-C cable
Warnings
CPC cannot deliver this product to anywhere outside of the UK
Technical Specifications
Ergonomic
No
SVHC
To Be Advised
Product Range
Apple Magic Keyboard Touch ID
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.634
3481
