Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerART
Manufacturer Part NoSPLITCOMPROCopy
Order CodeDP30452
Also Known AsGTIN UPC EAN: 0840402018308
4 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £55.00 |
Price for:Each
Minimum: 1
Multiple: 1
£55.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerART
Manufacturer Part NoSPLITCOMPROCopy
Order CodeDP30452
Also Known AsGTIN UPC EAN: 0840402018308
Plug Type-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Use the SPLITCom Pro to split or combine balanced low impedance microphone signals. As a Splitter: Provides one direct-coupled output and one isolated output from a single microphone. AS a Combiner: Provides one output from two microphone inputs
- Low Distortion with Wide Frequency Response
- Two Functions In One Box – Combines And/Or Splits
- Phase Invert Switch For Subtractive Combining
- Galvanic Isolation To Block Phantom-Power Between Channel
- Ground Lift Switch To Reduce Noise Due To Ground Loops
- Source Impedance: 150Ω
- Output Load Impedance: 1KΩ
- Dimensions: 118x48x85mm
Technical Specifications
Plug Type
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46
