Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part No502-SET6Copy
Order CodeTL16547
Also Known AsGTIN UPC EAN: 7311518130633
3 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £15.64 |
Price for:1 Set
Minimum: 1
Multiple: 1
£15.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
A general purpose fretsaw suitable for wood, metal and plastics with wooden handle and chrome plated steel frame.
- Deep throat (300mm) for access to wide sheet material
- Chrome plated steel frame
- Easily replaceable blade
- Wooden handle
- Will accept a standard 130mm fretsaw blade
Technical Specifications
Blade Length
130mm
Materials Cut
Wood
SVHC
No SVHC (25-Jun-2025)
Saw Type
Fret
Product Range
-
You May Also Need
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82021000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
