Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part No528-COMCopy
Order CodeTL16549
Also Known AsGTIN UPC EAN: 7311518188986
4 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £18.19 |
Price for:Each
Minimum: 1
Multiple: 1
£18.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
This two grain combination sharpening stone is a practical solution for restoring and maintaining sharp cutting edges on chisels, plane irons and similar hand tools. Designed for both repair and sharpening tasks, it features a fast cutting coarse side to correct damaged edges and a finer side for honing and smoothing. The double sided sharpening stone is lubricated with water for clean, controlled sharpening and reduced clogging. Its compact size offers stability on the bench while accommodating wide plane irons, making it ideal for woodworking, joinery and general workshop use.
- Combination stone with 2x grains to restore/sharpen the cutting edge of chisels, plane irons etc
- Rough side with 120 grains/cm², removes cutting edge dents, even or straighten out cutting surface
- Fine side with 400 grains/cm², suitable for sharpening and smoothing cutting edges
- Lubricate with water
- Double sided, fast cutting
- Measures (LxWxH): 150x63x30mm
- Accommodate a 2.3/8" wide plane iron
Technical Specifications
Surface Finish
-
Width
63mm
SVHC
No SVHC (25-Jun-2025)
Length
200mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:68042290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.309
