Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLAKE UK
Manufacturer Part NoSSBKT-TOOLCopy
Order CodeAP03746
Also Known AsGTIN UPC EAN: 5056377501201
16 In Stock
Need more?
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £11.25 |
Price for:Each
Minimum: 1
Multiple: 1
£11.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLAKE UK
Manufacturer Part NoSSBKT-TOOLCopy
Order CodeAP03746
Also Known AsGTIN UPC EAN: 5056377501201
For Use WithTV Aerials
Kit ContentsStack Strap Feed Assist Tool
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ultimate chimney fixing system for both aerial and satellite installations. The stack strap is a safer installation, as it can be installed without having to leave the safety of the roof ladder. The are no corner plates required or lashing wire preparation needed so it can be installed in 3-5 minutes; a considerable time saving compared to traditional methods.
- Offers ease of use as well as an extra safety precaution
- Simply feed cable through the tube and put the feed assist tool over the back of the chimney, which applies strapping around the stack
- Includes wrist band for security to prevent dropping the tool
- Bracket designed to fit both 1.75" and 2.5" V-bolts and spanner line
- Use with 10-13mm ratchet spanner for ease of install
- Strong, PET strapping, breaking load exceeds 6kN
- Breaking strain of ratchet is 900kg
Technical Specifications
For Use With
TV Aerials
Product Range
-
Kit Contents
Stack Strap Feed Assist Tool
SVHC
No SVHC (21-Jan-2025)
You May Also Need
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.76
