Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH - HOME AND GARDEN /GREEN
Manufacturer Part NoLIDBOXCopy
Order CodeTL22542
Product RangeBosch - SystemBox
Also Known AsGTIN UPC EAN: 3165140961905
4 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £9.24 |
Price for:Each
Minimum: 1
Multiple: 1
£9.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOSCH - HOME AND GARDEN /GREEN
Manufacturer Part NoLIDBOXCopy
Order CodeTL22542
Product RangeBosch - SystemBox
Also Known AsGTIN UPC EAN: 3165140961905
Carrying Case MaterialPP (Polypropylene)
External Height22mm
External Width321mm
External Depth261mm
Product RangeBosch - SystemBox
SVHCNo SVHC (17-Jan-2023)
Product Overview
The SystemBox can be used as perfect storage for individual items. The box is expandable with compatible accessory boxes of different sizes and a lid box. The SystemBox can be used separately or different SystemBoxes can be attached to one another and connected together. With the integrated vertical and horizontal handle the SystemBoxes are easy to transport to any workspace.
- Expand and customise the SystemBox
- Simply click the cover box into the lid of the SystemBox
- Universally applicable: For accessories and consumables
- Always well sorted: Keep the overview, forget nothing
- Compatible with both the Small & Medium sizes of SystemBox
- Dimensions (HxWxL): 22mm x 321mm x 261mm
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Width
321mm
Product Range
Bosch - SystemBox
External Height
22mm
External Depth
261mm
SVHC
No SVHC (17-Jan-2023)
You May Also Need
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42
