Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRIGHT SOURCE
Manufacturer Part No247128Copy
Order CodeLP15001
Product RangeBright Source - Corn Bulbs
Also Known AsGTIN UPC EAN: 0710033247128
Technical Datasheet
1 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £129.79 |
| 5+ | £125.70 |
Price for:Each
Minimum: 1
Multiple: 1
£129.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRIGHT SOURCE
Manufacturer Part No247128Copy
Order CodeLP15001
Product RangeBright Source - Corn Bulbs
Also Known AsGTIN UPC EAN: 0710033247128
Technical Datasheet
Lamp StyleCorn
Lamp Base TypeE40
LED ColourDaylight White
CCT6000K
DimmableNon-Dimmable
Beam Angle360°
Luminous Flux29000lm
Power Rating200W
Supply Voltage240V
Energy RatingE
External Length335mm
External Diameter140mm
Product RangeBright Source - Corn Bulbs
SVHCNo SVHC (17-Jan-2023)
Product Overview
The Bright Source 200W LED corn light delivers a powerful 6000K daylight white output with a high 29000 lumen performance, ideal for warehouses, factories, and large commercial spaces.
- 110V - 240V - Suitable for site lighting
- Aluminium heat sink - no internal fan required
- Easy to fit
- Built-in dust cover
- Dimensions: 140x335mm
Technical Specifications
Lamp Style
Corn
LED Colour
Daylight White
Dimmable
Non-Dimmable
Luminous Flux
29000lm
Supply Voltage
240V
External Length
335mm
Product Range
Bright Source - Corn Bulbs
Lamp Base Type
E40
CCT
6000K
Beam Angle
360°
Power Rating
200W
Energy Rating
E
External Diameter
140mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7
