Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRIGHT SOURCE
Manufacturer Part No247593
Order CodeLP14985
Product RangeBright Source - Corn Bulbs
Also Known AsGTIN UPC EAN: 0710033247593
Technical Datasheet
Available for Back Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £22.19 |
| 5+ | £20.92 |
Price for:Each
Minimum: 1
Multiple: 1
£22.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRIGHT SOURCE
Manufacturer Part No247593
Order CodeLP14985
Product RangeBright Source - Corn Bulbs
Also Known AsGTIN UPC EAN: 0710033247593
Technical Datasheet
Lamp StyleCorn
Lamp Base TypeE27 / ES
LED ColourWarm White
CCT3000K
DimmableNon-Dimmable
Beam Angle360°
Luminous Flux3900lm
Power Rating30W
Supply Voltage240V
Energy RatingE
External Length173mm
External Diameter60mm
Product RangeBright Source - Corn Bulbs
SVHCTo Be Advised
Product Overview
The Bright Source 30W LED corn light delivers a crisp 3000K warm white light with a high 3900 lumen output and full 360° beam angle, ideal for warehouses, workshops, and commercial spaces.
- 110V - 240V - Suitable for site lighting
- Aluminium heat sink - no internal fan required
- Easy to fit
- Built-in dust cover
- Dimensions: 60x173mm
Technical Specifications
Lamp Style
Corn
LED Colour
Warm White
Dimmable
Non-Dimmable
Luminous Flux
3900lm
Supply Voltage
240V
External Length
173mm
Product Range
Bright Source - Corn Bulbs
Lamp Base Type
E27 / ES
CCT
3000K
Beam Angle
360°
Power Rating
30W
Energy Rating
E
External Diameter
60mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32
