Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHSMS-C190
Order CodeSC20701
Product RangeHSMS-Cxxx Series
Technical Datasheet
185 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | £0.16 |
| 10+ | £0.14 |
| 50+ | £0.10 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
£0.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMS-C190
Order CodeSC20701
Product RangeHSMS-Cxxx Series
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ626nm
Luminous Intensity10mcd
Viewing Angle170°
Lens ShapeRectangular
Product RangeHSMS-Cxxx Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HSMS-C190 is a surface mount chip LED(HER) designed in an industry standard package for ease of handling and use. Suitable for use in keypad backlighting, push-button backlighting, LCD backlighting, symbol backlighting and front panel indicator.
- Small size
- Untinted, diffused optics
- Compatible with IR solder
- 0.8mm profile
- Operating temperature range from -40°C to +85°C
- Right angle & reverse mount package
Technical Specifications
LED Colour
Red
LED Case Size
0603 [1608 Metric]
Forward Voltage
2.1V
Luminous Intensity
10mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
626nm
Viewing Angle
170°
Product Range
HSMS-Cxxx Series
MSL
MSL 2A - 4 weeks
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
