Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAC
Manufacturer Part NoAE0754
Order CodeAP03525
Also Known AsGTIN UPC EAN: 5060160340335
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSAC
Manufacturer Part NoAE0754
Order CodeAP03525
Also Known AsGTIN UPC EAN: 5060160340335
Technical Datasheet
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
48-Element, 12dB digital aerial, protected against LTE/4G.
- CAI Benchmarked
- Channels: 21-60 (wideband)
- Frequency: 470~786MHz
- Gain: 11-12dB
- Front-back ratio: 24dB
- Assembled length: 1,105mm
Technical Specifications
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291039
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3