You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MUX Master 2 48-Element Digital Aerial - 

AE0754

AE0754 - MUX Master 2 48-Element Digital Aerial

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAC SAC
Manufacturer Part No:
AE0754
Order Code:
AP03525
Product Range
-
Also Known As:
GTIN UPC EAN: 5060160340335
Technical Datasheet:
AE0754   Datasheet
See all Technical Docs

Product Overview

48-Element, 12dB digital aerial, protected against LTE/4G.
  • CAI Benchmarked
  • Channels: 21-60 (wideband)
  • Frequency: 470~786MHz
  • Gain: 11-12dB
  • Front-back ratio: 24dB
  • Assembled length: 1,105mm

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060160340335

No Longer Manufactured

£18.80 ( £22.56  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £18.80 (£22.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £17.50 (£21.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --