Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoHDMI-SPLITTER-4K60UP
Order CodeAV30805
Also Known AsGTIN UPC EAN: 0065030897556
Technical Datasheet
8 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £49.98 |
Price for:Each
Minimum: 1
Multiple: 1
£49.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoHDMI-SPLITTER-4K60UP
Order CodeAV30805
Also Known AsGTIN UPC EAN: 0065030897556
Technical Datasheet
Product Range-
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Startech HDMI-SPLITTER-4K60UP is a convenient cable-based splitter that displays content from an HDMI source on two HDMI displays, with support for 4K UHD resolution and 7.1 channel audio. The splitter features a built-on scaler, automatically downscaling resolution to 1080p Full HD to support monitors with different resolutions, ideal for environments with varied hardware. Hassle-free EDID detection thanks to a reset button means there is no need to unplug cables. The splitter provides a micro USB connection and can be powered with the included adaptor or any standard 5V 1A USB port.
- Simple cable-based 2 way HDMI splitter
- Supports resolutions up to 4K UHD @60Hz with HDR
- 4:4:4 Chroma subsampling with up to 18Gb/s bandwidth
- Splitter clones EDID settings from port 1 to port 2, providing same resolution on both displays
- Built-in scaler automatically downscales content for displays with different resolutions
- Reset button enables hassle-free hot plug EDID detection, without the need to unplug cables
- Supports HDCP 2.2 and backwards compatible with HDCP 1.4 displays
- Cable Length: 0.5m
- 5m Maximum passive cable length, supports the use of active cables and extenders for longer cable runs
- Plug & play setup, no drivers or software required
- 2 Year manufacturer warranty
- UK type G, Euro type C, US type A and AUS type I mains plugs
- Multihead power supply as used in the UK, Europe, US, AUS/NZ and many other countries
Contents
Splitter, USB mains charger, USB cable and user guide
Technical Specifications
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85255000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.345