You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Way 4K 60Hz HDMI 2.0 Splitter with Built-in HDMI Cable - 

HDMI-SPLITTER-4K60UP

New
HDMI-SPLITTER-4K60UP - 2 Way 4K 60Hz HDMI 2.0 Splitter with Built-in HDMI Cable
HDMI-SPLITTER-4K60UP - 2 Way 4K 60Hz HDMI 2.0 Splitter with Built-in HDMI Cable
HDMI-SPLITTER-4K60UP - 2 Way 4K 60Hz HDMI 2.0 Splitter with Built-in HDMI Cable
HDMI-SPLITTER-4K60UP - 2 Way 4K 60Hz HDMI 2.0 Splitter with Built-in HDMI Cable
HDMI-SPLITTER-4K60UP - 2 Way 4K 60Hz HDMI 2.0 Splitter with Built-in HDMI Cable
HDMI-SPLITTER-4K60UP - 2 Way 4K 60Hz HDMI 2.0 Splitter with Built-in HDMI Cable

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
HDMI-SPLITTER-4K60UP
Order Code:
AV30805
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030897556
See all Technical Docs

Product Overview

The Startech HDMI-SPLITTER-4K60UP is a convenient cable-based splitter that displays content from an HDMI source on two HDMI displays, with support for 4K UHD resolution and 7.1 channel audio. The splitter features a built-on scaler, automatically downscaling resolution to 1080p Full HD to support monitors with different resolutions, ideal for environments with varied hardware. Hassle-free EDID detection thanks to a reset button means there is no need to unplug cables. The splitter provides a micro USB connection and can be powered with the included adaptor or any standard 5V 1A USB port.
  • Simple cable-based 2 way HDMI splitter
  • Supports resolutions up to 4K UHD @60Hz with HDR
  • 4:4:4 Chroma subsampling with up to 18Gb/s bandwidth
  • Splitter clones EDID settings from port 1 to port 2, providing same resolution on both displays
  • Built-in scaler automatically downscales content for displays with different resolutions
  • Reset button enables hassle-free hot plug EDID detection, without the need to unplug cables
  • Supports HDCP 2.2 and backwards compatible with HDCP 1.4 displays
  • Cable Length: 0.5m
  • 5m Maximum passive cable length, supports the use of active cables and extenders for longer cable runs
  • Plug & play setup, no drivers or software required
  • 2 Year manufacturer warranty

Contents

Splitter, USB mains charger, USB cable and user guide

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030897556

4 In stock Need more?

???PF_PDP_RSP_SUP???

£49.98 ( £59.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £49.98 (£59.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --