2. Audio Visual
                                                                        3. AV Installation
                                                                        4. Volume Controls
                                                                        Print Page

                                                                        4K UHD 60Hz 3 Input Cat6/6a HDBaseT Wall Plate Transmitter, VGA & 2x HDMI - SY-MFT-31V

                                                                        SY ELECTRONICS
                                                                        SY ELECTRONICS SY-MFT-31V - undefined
                                                                        SY ELECTRONICS SY-MFT-31V - undefined
                                                                        SY ELECTRONICS SY-MFT-31V - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerSY ELECTRONICS
                                                                        Manufacturer Part NoSY-MFT-31V
                                                                        Order CodeAV28633
                                                                        Product RangeSY MFT Wallplates
                                                                        Also Known AsGTIN UPC EAN: 5060070252186
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        2 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£482.78
                                                                        3+£469.65
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £482.78 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        SY ELECTRONICS
                                                                        ManufacturerSY ELECTRONICS
                                                                        Manufacturer Part NoSY-MFT-31V
                                                                        Order CodeAV28633
                                                                        Product RangeSY MFT Wallplates
                                                                        Also Known AsGTIN UPC EAN: 5060070252186
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Product RangeSY MFT Wallplates
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        Unique wall mounted HDBaseT transmitter that is designed for classrooms and meeting rooms. HDBaseT™ allows uncompressed distribution of video and audio using standard Cat6/6a network cables. The Wall plate design is ideal for applications that require simple and accessible connections; this model features 2x HDMI inputs and VGA input with separate audio connection.

                                                                        • Features 2x HDMI inputs and VGA input with 3.5mm audio connection
                                                                        • Supports 1080p Full HD resolutions at up to 70m range and 4K Ultra HD at up to 40m range
                                                                        • Supports all HDMI resolutions up to 3840x2160 4K UHD @60Hz 4:2:0
                                                                        • VGA input supports resolutions up 1920x1200 @60Hz
                                                                        • HDMI version 1.4, with support for HDCP versions 1.4 & 2.2
                                                                        • Up to 10.2Gb/s Bandwidth
                                                                        • Powered by 24V DC power connection with PoC support for compatible receivers
                                                                        • Integrated IR eye for display control
                                                                        • IR learning feature for display on/off commands
                                                                        • RS232 control and IR data passthrough
                                                                        • Comprehensive EDID management
                                                                        • LED indicators for input and link status
                                                                        • Robust and lightweight aluminium chassis

                                                                        Contents

                                                                        Wall plate transmitter and user guide

                                                                        Technical Specifications

                                                                        Product Range

                                                                        SY MFT Wallplates

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        Technical Docs (2)

                                                                        Technical Data Sheet EN

                                                                        Operating Instructions EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Great Britain
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85369010
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:To be advised
                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.58