You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4K UHD 60Hz 3 Input Cat6/6a HDBaseT Wall Plate Transmitter, VGA & 2x HDMI -
SY-MFT-31V
- Manufacturer:
- SY ELECTRONICS SY ELECTRONICS
- Manufacturer Part No:
- SY-MFT-31V
- Order Code:
- AV28633
- Product Range
- SY MFT Wallplates
- Also Known As:
- GTIN UPC EAN: 5060070252186
- Technical Datasheet:
- SY-MFT-31V Datasheet
Product Range Selector (SY MFT Wallplates)
See all from this product rangeProduct Overview
- Features 2x HDMI inputs and VGA input with 3.5mm audio connection
- Supports 1080p Full HD resolutions at up to 70m range and 4K Ultra HD at up to 40m range
- Supports all HDMI resolutions up to 3840x2160 4K UHD @60Hz 4:2:0
- VGA input supports resolutions up 1920x1200 @60Hz
- HDMI version 1.4, with support for HDCP versions 1.4 & 2.2
- Up to 10.2Gb/s Bandwidth
- Powered by 24V DC power connection with PoC support for compatible receivers
- Integrated IR eye for display control
- IR learning feature for display on/off commands
- RS232 control and IR data passthrough
- Comprehensive EDID management
- LED indicators for input and link status
- Robust and lightweight aluminium chassis
Contents
Wall plate transmitter and user guide
Product Information
- :
- SY MFT Wallplates
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 15/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £482.78 (£579.34) | ( ) |
3+ | £469.65 (£563.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.