Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerKRAMER
Manufacturer Part NoC-A35M/IRE-10Copy
Order CodeAV24714
Also Known AsGTIN UPC EAN: 7290012155017
29 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £7.28 |
| 3+ | £6.77 |
Price for:Each
Minimum: 1
Multiple: 1
£7.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKRAMER
Manufacturer Part NoC-A35M/IRE-10Copy
Order CodeAV24714
Also Known AsGTIN UPC EAN: 7290012155017
Plug Type-
SVHCTo Be Advised
Product Overview
An emitter cable for use in applications that have connections available to facilitate transmission of IR signals.
- Offers transmission of IR control information via hard wire to an IR controllable device
- Terminated with a removeable 3.5mm connector
- Emitter adheres to the IR receiving device with double-sided tape
Technical Specifications
Plug Type
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035