Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDIFIER
Manufacturer Part NoMP100 PLUS-LG
Order CodeAV30458
Also Known AsGTIN UPC EAN: 6923520269297
12 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £34.99 |
| 3+ | £33.50 |
Price for:Each
Minimum: 1
Multiple: 1
£34.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The MP100 Plus is a portable wireless speaker designed for all-weather use, making it the perfect outdoor accessory. The speaker is covered in dustproof mesh fabric while the housing is waterproof (rated IPX7), so it's suitable for use while you're out hiking or at the beach! The full-range speaker delivers up to 5W power output and features a noise-cancelling microphone for clear calls. Bluetooth 5.3 technology consumes less power for extended battery life, giving up to 9 hours non-stop music playback from a full charge.
- Covered in durable dustproof mesh fabric which is perfect for outdoor activities
- Housing is waterproof and rated to IPX7 for splashes and up to 1m underwater
- Sensitive 43mm full range unit for detailed, accurate sound reproduction
- 5W RMS total output power
- Bluetooth v5.3 wireless technology
- Built-in microphone for taking incoming calls
- Smart noise-cancellation for crystal clear communication
- Compact, lightweight design with convenient carrying strap
- Edifier Connect app lets you choose from dedicated sound modes
- Long life battery provides up to 9 hours continuous playback from a single charge
Notes
Note: Speaker is rated for use 1m underwater for 30 minutes without getting damaged.
Technical Specifications
Carrier Frequency
2.4GHz
Frequency Response Max
18kHz
External Width
-
Product Range
-
Frequency Response Min
200Hz
External Height
-
External Depth
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32
3481