You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Portable Bluetooth Wireless Speaker, Lake Green -
MP100 PLUS-LG
- Manufacturer:
- EDIFIER EDIFIER
- Manufacturer Part No:
- MP100 PLUS-LG
- Order Code:
- AV30458
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6923520269297
Product Overview
- Covered in durable dustproof mesh fabric which is perfect for outdoor activities
- Housing is waterproof and rated to IPX7 for splashes and up to 1m underwater
- Sensitive 43mm full range unit for detailed, accurate sound reproduction
- 5W RMS total output power
- Bluetooth v5.3 wireless technology
- Built-in microphone for taking incoming calls
- Smart noise-cancellation for crystal clear communication
- Compact, lightweight design with convenient carrying strap
- Edifier Connect app lets you choose from dedicated sound modes
- Long life battery provides up to 9 hours continuous playback from a single charge
Footnotes
Product Information
- :
- 2.4GHz
- :
- 200Hz
- :
- 18kHz
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
15 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £34.99 (£41.99) | ( ) |
| 3+ | £33.50 (£40.20) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























