Tools & Maintenance
: 31 ProductsApply Filters
(0 selected)Manufacturer
Packaging
Page
1
BOSCH - PROFESSIONAL / BLUE
5mm x 160mm SDS-Plus 5X Hammer Drill Bit
Order Code: TL22105
Manufacturer Part No: 2608833772
• SDS-Plus-5X Drill Bit offers highly efficient drilling in reinforced concrete • Geometrical form of the 4-cutter head prevents…
£3.28 EX VAT
LINEAR TOOLS
5mm x 200mm Extra Long HSS Drill Bit with Black Finish
Order Code: TL04551
Manufacturer Part No: 20-825-051
Fully ground HSS drill bit with an extra long working length. • Right hand helix • Wide flutes
RoHS
£9.38 EX VAT
More Pricing...
DURATOOL
5mm x 86mm HSS Jobber Drill Bit
Order Code: TL11271
Manufacturer Part No: D00480
• HSS - Ground to DIN338 • Black oxide M1 material • 118° standard point • For metal, wood and plastic • Duratool products are r…
£1.14 EX VAT
More Pricing...
LINEAR TOOLS
5mm - 20mm HSS Sheet Metal Cone Drill Bit
Order Code: TL04529
Manufacturer Part No: 28-946-200
• Require no pilot drilling • Bur free drilling
RoHS
£20.09 EX VAT
More Pricing...
LINEAR TOOLS
5mm x 132mm Long HSS Drill Bit with Black Finish
Order Code: TL03430
Manufacturer Part No: 20-810-050
A high quality, high speed drill bit manufactured to DIN 338 and BS 328 standards. The drill bit has a longer working length tha…
RoHS
£2.52 EX VAT
More Pricing...
LINEAR TOOLS
5mm x 160mm Extra Long HSS Drill Bit with Black Finish
Order Code: TL04550
Manufacturer Part No: 20-825-050
Fully ground HSS drill bit with an extra long working length. • Right hand helix • Wide flutes
RoHS
£6.79 EX VAT
More Pricing...
BOA
5mm Diamond Drill Bit with WDS
Order Code: TL12412
Manufacturer Part No: 34005/RES
• Used in conjunction with boa water cooling system which is included with each drill bit • Cuts through glass, marble, granite,…
£8.30 EX VAT
More Pricing...
LINEAR TOOLS
5mm x 86mm HSS Jobber Drill Bit with Black Finish
Order Code: TL04379
Manufacturer Part No: 20-100-050
• General purpose use • Fully ground flute • 118° Point • Right hand spiral • Industrial quality black finish
RoHS
£1.33 EX VAT
More Pricing...
DEWALT
5mm x 77mm Hex Shank Multi-Material Masonry, Wood, Metal & Plastic Impact Drill Bit
Order Code: TL18964
Manufacturer Part No: DT60001-QZ
Impact ready multi-material drill bits featuring Carbide grade with innovative tip design and optimised milled flute for fast ma…
£2.51 EX VAT
DEWALT
5mm x 86mm Extreme 2 HSS-G Metal Drill Bit, Single
Order Code: TL18600
Manufacturer Part No: DT5046-QZ
EXTREME 2™ Pointed Metal tip starts drilling on contact eliminating walking for clean, accurate holes (diameters 4.8mm and above…
£2.26 EX VAT
DEWALT
5mm x 160mm Extreme 2 SDS-Plus Masonry Drill Bit
Order Code: TL18609
Manufacturer Part No: DT9505-QZ
EXTREME 2™ SDS-Plus drill bit is amongst the best in terms of its speed, life and endurance. Superior carbide grade for long lif…
£2.46 EX VAT
DEWALT
5mm x 110mm Extreme 2 SDS-Plus Masonry Drill Bit
Order Code: TL18608
Manufacturer Part No: DT9504-QZ
EXTREME 2™ SDS-Plus drill bit is amongst the best in terms of its speed, life and endurance. Superior carbide grade for long lif…
£2.39 EX VAT
DEWALT
5mm x 85mm Extreme Masonry Drill Bit
Order Code: TL18589
Manufacturer Part No: DT6672-XJ
Extreme® Masonry drill bit offers excellent quality for all types of masonry work. Lasts up to 2x longer and delivers up to 50% …
£1.57 EX VAT
TOOLPAK
5mm x 86mm Cobalt Ground Jobber Drill Bit, 2 Pack
Order Code: TL20066
Manufacturer Part No: GCJT050
Professional quality, fully ground 5% (M35) Cobalt drill bits for drilling all metals especially very hard, dense metals such as…
£3.16 EX VAT
DURATOOL
5mm x 160mm SDS-Plus Drill Bit
Order Code: TL20850
Manufacturer Part No: D03365
Drills clean, accurate fixing and clearance holes. For professional drilling in concrete and masonry. Tungsten carbide tip offer…
£1.25 EX VAT
WERA
5mm x 25mm Tamperproof Security Hex-Plus Screwdriver Bit - 840/1 Z Hex-Plus BO
Order Code: TL15145
Manufacturer Part No: 05056345001
Wera 840/1 Z general purpose screwdriver bit, for hexagon socket screws with protruding pin. Wera's Hex-Plus profile prevents th…
£4.80 EX VAT
WERA
5mm x 89mm Tamperproof Security Hex-Plus Screwdriver Bit - 840/4 Z Hex-Plus BO
Order Code: TL15524
Manufacturer Part No: 05059644001
Wera 840/4 Z general purpose screwdriver bit, for hexagon socket screws with protruding pin. Wera's Hex-Plus profile prevents th…
£13.49 EX VAT
DEWALT
5mm x 95mm Hex Shank Black & Gold Drill Bit
Order Code: TL22610
Manufacturer Part No: DT20606-QZ
• HSS Drill Bit - Suitable for drilling into a variety of materials including metal, wood, and plastic • 1/4" Hex Shank designed…
£3.89 EX VAT
RUKO
5mm x 86mm HSS Type N Twist Drill Bit
Order Code: TL23607
Manufacturer Part No: 201 050
201 050 is a DIN 338 type N rolled twist drill bit. This is a highly efficient standard drill suitable for all usual drilling wo…
£0.70 EX VAT
More Pricing...
DEWALT
5mm x 160mm 2-Cutter SDS Plus Drill Bit
Order Code: TL24734
Manufacturer Part No: DT9631-QZ
DEWALT SDS Plus Drill Bits are engineered for fast, efficient drilling in tough materials like concrete, masonry, stone, and bri…
New Product
£1.19 EX VAT
CK TOOLS
5mm Vorteck Metal Drill Bit
Order Code: TL24702
Manufacturer Part No: T3200 05
The Vorteck Metal Drill Bit is a revolution in drilling technology. With its unique tip design and high-grade M35 Cobalt constru…
£4.98 EX VAT
CK TOOLS
Vorteck Metal Drill Bit Set - 3mm, 4mm, 5mm, 6mm, 8mm, 10mm
Order Code: TL24699
Manufacturer Part No: T3200 01
The Vorteck Metal Drill Bit is a revolution in drilling technology. With its unique tip design and high-grade M35 Cobalt constru…
£29.65 EX VAT
DRAPER TOOLS
5mm x 132mm Black HSS Long Drill Bit
Order Code: TL24195
Manufacturer Part No: 8797
• Longer working length compared to standard drill bits • Fully ground with a 135° split point for precise centring • Black oxid…
£1.33 EX VAT
£16.58 EX VAT
BOSCH - PROFESSIONAL / BLUE
5mm x 91mm HSS Twist PointTeQ Drill Bit with Hex Shank
Order Code: TL22190
Manufacturer Part No: 2608577526
The HSS Twist Drill Bit PointTeQ's split-point tip allows for active cutting and perfect centring. Drill bit Type N (flute angle…
£2.00 EX VAT
Page
1