You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Vorteck Metal Drill Bit Set - 3mm, 4mm, 5mm, 6mm, 8mm, 10mm - 

T3200 01

New
T3200 01 - Vorteck Metal Drill Bit Set - 3mm, 4mm, 5mm, 6mm, 8mm, 10mm
T3200 01 - Vorteck Metal Drill Bit Set - 3mm, 4mm, 5mm, 6mm, 8mm, 10mm
T3200 01 - Vorteck Metal Drill Bit Set - 3mm, 4mm, 5mm, 6mm, 8mm, 10mm
T3200 01 - Vorteck Metal Drill Bit Set - 3mm, 4mm, 5mm, 6mm, 8mm, 10mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T3200 01
Order Code:
TL24699
Product Range
-
Also Known As:
GTIN UPC EAN: 5013969251357

Product Overview

The Vorteck Metal Drill Bit is a revolution in drilling technology. With its unique tip design and high-grade M35 Cobalt construction, it delivers unparalleled speed, self-centring precision, and burr-free results in a wide range of materials. Built to last and compatible with impact drivers, this bit is engineered for maximum efficiency on the job. This set ensures you have everything you need in one handy case.
  • Vorteck tip technology breaks down drilling into micro-cuts for up to twice the speed of conventional bits, efficiently clearing swarf for a smoother cut
  • Engineered for high-performance drilling in tough materials like steel and cast iron, as well as nonferrous metals, plastics, and wood
  • The innovative self-centring tip eliminates the need for pre-drilling, even on curved surfaces like pipes and conduit, ensuring accuracy and ease of use
  • The optimized tip and fully ground flute structure achieves clean, perfectly round holes with no burrs, meeting the highest standards of finish quality
  • Constructed with high-grade M35 Cobalt steel for superior heat dissipation, extending tool life and resisting burnout in heavy-duty applications
  • A 6.3mm (¼”) quick-lock hex shank is compatible with both impact drivers and standard drill chucks for fast bit changes

Contents

Drill Bits - 3mm, 4mm, 5mm, 6mm, 8mm, 10mm

Product Information


:
Drill Bits - 3mm, 4mm, 5mm, 6mm, 8mm, 10mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5013969251357

5 In stock Need more?

???PF_PDP_RSP_SUP???

£29.65 ( £35.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £29.65 (£35.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --