Drill Bits
: 12 ProductsApply Filters
(0 selected)Manufacturer
Drill Bit Size Metric
Effective Length
Overall Length
Packaging
Page
1
LINEAR TOOLS
4mm x 200mm Extra Long HSS Drill Bit with Black Finish
Order Code: TL04549
Manufacturer Part No: 20-825-041
Fully ground HSS drill bit with an extra long working length. • Right hand helix • Wide flutes
RoHS
£9.47 EX VAT
More Pricing...
LINEAR TOOLS
4mm x 119mm Long HSS Drill Bit with Black Finish
Order Code: TL03428
Manufacturer Part No: 20-810-040
A high quality, high speed drill bit manufactured to DIN 338 and BS 328 standards. The drill bit has a longer working length tha…
RoHS
£2.47 EX VAT
More Pricing...
LINEAR TOOLS
4mm x 75mm HSS Jobber Drill Bit with Black Finish
Order Code: TL04376
Manufacturer Part No: 20-100-040
• General purpose use • Fully ground flute • 118° Point • Right hand spiral • Industrial quality black finish
RoHS
£0.98 EX VAT
More Pricing...
DURATOOL
4mm x 75mm HSS Jobber Drill Bit
Order Code: TL11268
Manufacturer Part No: D00477
• HSS - Ground to DIN338 • Black oxide M1 material • 118° standard point • For metal, wood and plastic
£0.78 EX VAT
More Pricing...
DEWALT
4mm x 75mm Extreme 2 HSS-G Metal Drill Bit, 2 Pack
Order Code: TL18599
Manufacturer Part No: DT5042-QZ
EXTREME 2™ Pointed Metal tip drill bits suitable for Steel, Alloys, Thin Materials, Wood & Plastics • Suitable for Steel, Alloys…
£4.08 EX VAT
CK TOOLS
4mm - 20mm HSS Step Drill Bit
Order Code: TL18219
Manufacturer Part No: T3010 1
HSS multi-step drill for cutting clean holes in sheet metal. • Centres, drills and deburs sheet metals in one operation • HSS, p…
£21.43 EX VAT
LINEAR TOOLS
4mm - 30mm HSS Multi-Step Drill Bit
Order Code: TL04534
Manufacturer Part No: 28-937-030
This Multi-Step Drill Bit is constructed from High Speed Steel (HSS) and is designed for cutting clean, precise holes in sheet m…
RoHS
£39.95 EX VAT
More Pricing...
RUKO
4mm x 75mm HSS Twist Drill Bit
Order Code: TL23622
Manufacturer Part No: 214040
214040 is a DIN 338 type N twist drill bit. This high-performance ground standard twist drill made from heavy-duty high speed st…
£1.18 EX VAT
More Pricing...
RUKO
4mm x 75mm HSS Type N Twist Drill Bit
Order Code: TL23606
Manufacturer Part No: 201 040
201 040 is a DIN 338 type N rolled twist drill bit. This is a highly efficient standard drill suitable for all usual drilling wo…
£0.62 EX VAT
More Pricing...
BOSCH - PROFESSIONAL / BLUE
4mm x 83mm HSS-G Hex-Shank Twist Drill Bit
Order Code: TL19545
Manufacturer Part No: 2608577052
¼" Hes shank HSS-G twisted drill bit suitable for alloyed and non-alloyed steel, cast steel, cast iron, malleable cast iron, non…
£2.32 EX VAT
LINEAR TOOLS
4mm x 160mm Extra Long HSS Drill Bit with Black Finish
Order Code: TL04548
Manufacturer Part No: 20-825-040
Fully ground HSS drill bit with an extra long working length. • Right hand helix • Wide flutes
RoHS
£5.69 EX VAT
More Pricing...
BOSCH - PROFESSIONAL / BLUE
4mm x 83mm HSS Twist PointTeQ Drill Bit with Hex Shank
Order Code: TL22187
Manufacturer Part No: 2608577523
The HSS Twist Drill Bit PointTeQ's split-point tip allows for active cutting and perfect centring. Drill bit Type N (flute angle…
£1.49 EX VAT
Page
1