You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4mm x 75mm HSS Type N Twist Drill Bit -
201 040
New- Manufacturer:
- RUKO RUKO
- Manufacturer Part No:
- 201 040
- Order Code:
- TL23606
- Product Range
- -
- Technical Datasheet:
- 201 040 Datasheet
Product Overview
- 75.0mm length, 4.0mm diameter and 43.0mm spiral length
- Cylindrical shaft and right hand cutting direction
- HSS material and black surface coating
- 25° - 30° spiral angle and 118° point angle
- Shape N: helical point normal ground
- h8 tolerance, normal groove profile and normal core
Product Information
- :
- 4mm
- :
- -
- :
- 43mm
- :
- 75mm
- :
- -
Technical Documents (1)
13 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
4 more will be available week commencing 29/07/25
36 more will be available week commencing 05/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
4 more will be available week commencing 29/07/25
36 more will be available week commencing 05/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.59 (£0.71) | ( ) |
3+ | £0.53 (£0.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.